Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No601HE0000B01
Order Code1862928
Product Range601 HE Series
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €160.960 |
5+ | €142.130 |
10+ | €133.750 |
Price for:Each
Minimum: 1
Multiple: 1
€160.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No601HE0000B01
Order Code1862928
Product Range601 HE Series
Technical Datasheet
Supply Voltage DC Min4.5V
Sensor TypeHall Effect
Supply Voltage DC Max5.5V
Shaft TypeSlotted End
Sensor TerminalsConnector
Contact TypeNon-Contact
Sensor HousingRectangular
Electrical Angle360°
Linearity± 1%
Supply Voltage5.5VDC
Supply Current16mA
Operating Temperature Min-45°C
Operating Temperature Max85°C
Product Range601 HE Series
Product Overview
The Model 601 HE series new generation of Smart Sensor in contactless technology based on the hall effect principle. This unique electronic device is a self-contained package which provides an analog electrical output over a full 360° without the need of external electronics. The low power consumption and non-volatile output makes this universal sensor the alternative to encoders.
- Absolute ratiometric output over 360° range with no dead band
- Self-contained package not requiring external electronic interface
- Contactless technology
- Reverse polarity protected
- Non volatile positioning output
- Sensor type rotational, single turn hall effect
- Output type output by pins (connector)
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Supply Voltage DC Min
4.5V
Supply Voltage DC Max
5.5V
Sensor Terminals
Connector
Sensor Housing
Rectangular
Linearity
± 1%
Supply Current
16mA
Operating Temperature Max
85°C
Sensor Type
Hall Effect
Shaft Type
Slotted End
Contact Type
Non-Contact
Electrical Angle
360°
Supply Voltage
5.5VDC
Operating Temperature Min
-45°C
Product Range
601 HE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability