Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No615R100GATD10
Order Code3289361
Product Range615R Series
Technical Datasheet
1,240 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.160 |
| 5+ | €6.720 |
| 10+ | €5.270 |
| 20+ | €4.850 |
| 40+ | €4.540 |
| 100+ | €4.280 |
Price for:Each
Minimum: 1
Multiple: 1
€8.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No615R100GATD10
Order Code3289361
Product Range615R Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)10kV
Capacitance Tolerance± 20%
Dielectric CharacteristicN4700
Lead Spacing12.7mm
Capacitor TerminalsRadial Leaded
Product Range615R Series
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 20%
Lead Spacing
12.7mm
Product Range
615R Series
Operating Temperature Max
105°C
Voltage(DC)
10kV
Dielectric Characteristic
N4700
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability