Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No981HE2B1WA1F16
Order Code1713989
Product RangeModel 981 HE Series
Technical Datasheet
108 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.720 |
5+ | €48.140 |
10+ | €46.910 |
25+ | €45.740 |
50+ | €44.830 |
Price for:Each
Minimum: 1
Multiple: 1
€59.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No981HE2B1WA1F16
Order Code1713989
Product RangeModel 981 HE Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Output TypeRatiometric
Supply Voltage DC Max5.5V
Shaft TypeD Shaft
Sensor TerminalsWire Leads
Contact TypeNon-Contact
Sensor HousingFlange Mount
Electrical Angle90°
Output ConfigurationAnalogue
Linearity± 0.5%
Supply Voltage5VDC
Supply Current10mA
Output Signal0.5-4.5V
Operating Temperature Min-45°C
Operating Temperature Max125°C
Product RangeModel 981 HE Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Model 981 HE series throttle Position Sensor in hall effect technology hollow and D-shaft versions.
- ±0.5% Accurate linearity
- Easy mounting principle
- Model dedicated to all applications in harsh environments
- Spring loaded types
- Sensor type rotational, single turn hall effect
- Output type wires
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Supply Voltage DC Max
5.5V
Sensor Terminals
Wire Leads
Sensor Housing
Flange Mount
Output Configuration
Analogue
Supply Voltage
5VDC
Output Signal
0.5-4.5V
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2014)
Output Type
Ratiometric
Shaft Type
D Shaft
Contact Type
Non-Contact
Electrical Angle
90°
Linearity
± 0.5%
Supply Current
10mA
Operating Temperature Min
-45°C
Product Range
Model 981 HE Series
Technical Docs (2)
Alternatives for 981HE2B1WA1F16
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011521
Product traceability