Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoACASA4702E4702P100
Order Code1549048
Product RangeACAS Series
Technical Datasheet
777 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.540 |
50+ | €2.170 |
100+ | €1.930 |
250+ | €1.690 |
500+ | €1.630 |
1000+ | €1.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACASA4702E4702P100
Order Code1549048
Product RangeACAS Series
Technical Datasheet
Resistance R147kohm
Product RangeACAS Series
Resistance R247kohm
No. of Elements4Elements
Network Circuit TypeIsolated
Resistor Case / Package0612 [1632 Metric]
No. of Pins8Pins
Power Rating per Resistor125mW
Absolute Resistance Tolerance± 0.1%
Absolute TCR± 25ppm/K
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ACAS series precision thin film chip Resistor Array with convex terminations combine the proven reliability of discrete chip resistors with the advantages of chip resistor array. Defined tolerance matching and TCR tracking makes this perfectly suited for applications with outstanding requirements towards stable fixed resistor ratios. Four equal resistor values or two pairs are available for the ACAS 0612 AT, whereas the ACAS 0606 AT is available either with two equal or two different resistor values.
- ESD capability 1000V, human body model
- TCR tracking down to 10ppm/K and tolerance matching down to 0.1%
- AEC-Q200 qualified
Technical Specifications
Resistance R1
47kohm
Resistance R2
47kohm
Network Circuit Type
Isolated
No. of Pins
8Pins
Absolute Resistance Tolerance
± 0.1%
Automotive Qualification Standard
-
Product Range
ACAS Series
No. of Elements
4Elements
Resistor Case / Package
0612 [1632 Metric]
Power Rating per Resistor
125mW
Absolute TCR
± 25ppm/K
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
Product traceability