Print Page
24,316 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.228 |
50+ | €0.155 |
100+ | €0.114 |
500+ | €0.0882 |
1500+ | €0.0833 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBAS70-04-E3-08
Order Code2420635
Product RangeBAS70
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage70V
Average Forward Current150mA
Forward Voltage Max1V
Forward Surge Current600mA
Operating Temperature Max125°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product RangeBAS70
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BAS70-04-E3-08 is a dual Small Signal Schottky Diode features very low turn-on voltage and fast switching. This dual serial configuration device is protected by a PN junction guard ring against excessive voltage, such as electrostatic discharges.
- AEC-Q101 qualified
- -55 to 125°C Operating temperature range
Applications
Commercial
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
150mA
Forward Surge Current
600mA
Diode Case Style
SOT-23
Reverse Recovery Time
5ns
Product Range
BAS70
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
70V
Forward Voltage Max
1V
Operating Temperature Max
125°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BAS70-04-E3-08
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
Product traceability