Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBFC280823508
Order Code4143684
Product RangeBFC2 808 Series
Technical Datasheet
829 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.930 |
50+ | €3.000 |
100+ | €2.700 |
250+ | €2.570 |
500+ | €2.430 |
1000+ | €2.290 |
Price for:Each
Minimum: 1
Multiple: 1
€4.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC280823508
Order Code4143684
Product RangeBFC2 808 Series
Technical Datasheet
Minimum Trimmer Capacitance1.5pF
Maximum Trimmer Capacitance5pF
Voltage(DC)150V
Capacitance Tolerance-
Capacitor MountingThrough Hole
Adjustment TypeScrewdriver Slot
Capacitor Case / PackageRadial Leaded
Product Diameter-
Product Length7.3mm
Product Width5.5mm
Product Height7mm
Product RangeBFC2 808 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCLead (21-Jan-2025)
Technical Specifications
Minimum Trimmer Capacitance
1.5pF
Voltage(DC)
150V
Capacitor Mounting
Through Hole
Capacitor Case / Package
Radial Leaded
Product Length
7.3mm
Product Height
7mm
Operating Temperature Min
-40°C
SVHC
Lead (21-Jan-2025)
Maximum Trimmer Capacitance
5pF
Capacitance Tolerance
-
Adjustment Type
Screwdriver Slot
Product Diameter
-
Product Width
5.5mm
Product Range
BFC2 808 Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85323000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability