Print Page
Image is for illustrative purposes only. Please refer to product description.
790 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.400 |
10+ | €2.210 |
25+ | €2.120 |
50+ | €2.020 |
100+ | €1.930 |
500+ | €1.730 |
Price for:Each
Minimum: 1
Multiple: 1
€3.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBPW77NA
Order Code1612659
Wavelength Typ850nm
Viewing Angle10°
Power Consumption250mW
No. of Pins3Pins
Transistor Case StyleTO-18
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The BPW77NA is a Silicon NPN Phototransistor with high radiant sensitivity in hermetically sealed. It is sensitive to visible and near infrared radiation. It is suitable for visible and near infrared radiation.
- High photo sensitivity
- High radiant sensitivity
- Fast response times
- Base terminal connected
- ±10° Angle of half sensitivity
Applications
Sensing & Instrumentation
Technical Specifications
Wavelength Typ
850nm
Power Consumption
250mW
Transistor Case Style
TO-18
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
10°
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability