Print Page
14,494 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.612 |
10+ | €0.493 |
100+ | €0.370 |
500+ | €0.319 |
1000+ | €0.312 |
5000+ | €0.304 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYV27-200-TR
Order Code1469372
Product RangeBYV27
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.07V
Reverse Recovery Time25ns
Forward Surge Current50A
Operating Temperature Max175°C
Diode Case StyleSOD-57
No. of Pins2 Pin
Product RangeBYV27
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BYV27-200-TR is an ultrafast Avalanche Sinterglass Rectifier Diode with plated axial leads terminals and colour band denotes cathode end polarity. Glass passivated junction. Solderable terminals as per MIL-STD-750, method 2026 standard.
- Low forward voltage
- Ultrafast recovery time
- 15A Repetitive peak forward current
Applications
Power Management, Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
2A
Forward Voltage Max
1.07V
Forward Surge Current
50A
Diode Case Style
SOD-57
Product Range
BYV27
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for BYV27-200-TR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000507
Product traceability