Print Page
3,394 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.139 |
10+ | €0.0834 |
100+ | €0.0397 |
500+ | €0.0378 |
1000+ | €0.0338 |
5000+ | €0.0328 |
Price for:Each
Minimum: 5
Multiple: 5
€0.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX55C2V7-TAP
Order Code2690040
Product RangeBZX55
Technical Datasheet
Zener Voltage Nom2.7V
Power Dissipation500mW
Diode Case StyleDO-35
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeBZX55
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
- BZX55-series small signal zener diode
- Very sharp reverse characteristic
- Low reverse current level
- Very high stability
- Low noise
- Automotive grade AEC-Q101 qualified
- Used for voltage stabilization
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
2.7V
Diode Case Style
DO-35
Operating Temperature Max
175°C
Product Range
BZX55
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for BZX55C2V7-TAP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
Product traceability