Print Page
2,571 In Stock
30,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.136 |
| 10+ | €0.0901 |
| 100+ | €0.0349 |
| 500+ | €0.0339 |
| 1000+ | €0.0329 |
| 5000+ | €0.0322 |
Price for:Each
Minimum: 5
Multiple: 5
€0.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX55C7V5-TR
Order Code2690043
Product RangeBZX55
Technical Datasheet
Zener Voltage Nom7.5V
Power Dissipation500mW
Diode Case StyleDO-35
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeBZX55
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Small signal Zener diode for voltage stabilization
- AEC-Q101 qualified
- Very sharp reverse characteristic
- Low reverse current level
- Very high stability
- Low noise
Technical Specifications
Zener Voltage Nom
7.5V
Diode Case Style
DO-35
Operating Temperature Max
175°C
Product Range
BZX55
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
Product traceability