Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCDHVAF100MF2500FET
Order Code1845239
Product RangeCDHV Series
Technical Datasheet
Packaging Options
338 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.550 |
10+ | €5.590 |
20+ | €4.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCDHVAF100MF2500FET
Order Code1845239
Product RangeCDHV Series
Technical Datasheet
Resistance R1400kohm
Product RangeCDHV Series
Resistance R20.1Gohm
No. of Elements2Elements
Network Circuit TypeVoltage Divider
Resistor Case / Package2512 [6432 Metric]
No. of Pins3Pins
Power Rating per Resistor-
Absolute Resistance Tolerance± 1%
Absolute TCR± 100ppm/°C
Automotive Qualification Standard-
SVHCLead (16-Jan-2020)
Technical Specifications
Resistance R1
400kohm
Resistance R2
0.1Gohm
Network Circuit Type
Voltage Divider
No. of Pins
3Pins
Absolute Resistance Tolerance
± 1%
Automotive Qualification Standard
-
Product Range
CDHV Series
No. of Elements
2Elements
Resistor Case / Package
2512 [6432 Metric]
Power Rating per Resistor
-
Absolute TCR
± 100ppm/°C
SVHC
Lead (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454