Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCMA02040X2200GB300
Order Code4165167
Product RangeCMA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.104 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€312.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCMA02040X2200GB300
Order Code4165167
Product RangeCMA Series
Technical Datasheet
Resistance220ohm
Product RangeCMA Series
Voltage Rating200V
Resistor TechnologyCarbon Film
Power Rating400mW
Resistance Tolerance± 2%
Temperature Coefficient-
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Technical Specifications
Resistance
220ohm
Voltage Rating
200V
Power Rating
400mW
Temperature Coefficient
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CMA Series
Resistor Technology
Carbon Film
Resistance Tolerance
± 2%
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability