Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW02010000Z0ED
Order Code2120548
Product RangeCRCW e3 Series
Also Known AsCRCW0201000ZRT7
Technical Datasheet
140,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10000+ | €0.0117 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
€117.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW02010000Z0ED
Order Code2120548
Product RangeCRCW e3 Series
Also Known AsCRCW0201000ZRT7
Technical Datasheet
Resistance0ohm
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Power Rating50mW
Current Rating1A
Resistor MountingSurface Mount Device
Product RangeCRCW e3 Series
Product Length0.6mm
Product Width0.3mm
Product Height0.23mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Vishay CRCW 0201 e3 series are thick film chip resistors with 0201 package. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm and suitable for commercial applications.
- Metal glaze on high quality ceramic
- Power rating of 0.05W
- Available in ±0.5%, ±1% and ±5% tolerance
- Voltage rating of 30V
- Lead (Pb) free solder contacts on Ni barrier layer
- Pure tin plating provides compatibility with lead (Pb) free and lead containing soldering processes
- Operating temperature range -55°C to +155°C
- Zero ohm jumper are available
Technical Specifications
Resistance
0ohm
Resistor Technology
Thick Film
Current Rating
1A
Product Range
CRCW e3 Series
Product Width
0.3mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
0201 [0603 Metric]
Power Rating
50mW
Resistor Mounting
Surface Mount Device
Product Length
0.6mm
Product Height
0.23mm
Operating Temperature Max
155°C
Technical Docs (2)
Alternatives for CRCW02010000Z0ED
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001