Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW04020000ZSTD
Order Code1652737
Product RangeCRCW Series
Also Known AsCRCW0402 0 OHM JUMPER RT7 CRCW0402 0R0 RT7 CRCW0402000RT1 CRCW0402000ZRT7
Technical Datasheet
27,566 In Stock
33,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0493 |
100+ | €0.0353 |
500+ | €0.0319 |
2500+ | €0.0272 |
5000+ | €0.0267 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW04020000ZSTD
Order Code1652737
Product RangeCRCW Series
Also Known AsCRCW0402 0 OHM JUMPER RT7 CRCW0402 0R0 RT7 CRCW0402000RT1 CRCW0402000ZRT7
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistance0ohm
Resistor TechnologyThick Film
Power Rating63mW
Current Rating1.5A
Resistor MountingSurface Mount Device
Product RangeCRCW Series
Product Length1.02mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCLead (21-Jan-2025)
Product Overview
CRCW04020000ZSTD is a CRCW series Lead (Pb)-Bearing thick film chip resistor. It is the perfect choice for most fields of modern electronics where lead (Pb)-bearing terminations are mandatory and high reliability and stability are of major concern. Typical applications include military and industrial.
- Stability at different environmental conditions ΔR/R ≤ 1 % (1000h rated power at 70°C)
- AEC-Q200 qualified
- Surface mount, thick film
- 1.5A current rating
- Operating temperature range from -55 to 155°C
- 63mW power rating
- 0.35mm product height
- 1mm product length
- 0.5mm product width
- 0402 (1005 metric) resistor case / package
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Resistor Technology
Thick Film
Current Rating
1.5A
Product Range
CRCW Series
Product Width
0.5mm
Operating Temperature Min
-55°C
SVHC
Lead (21-Jan-2025)
Resistance
0ohm
Power Rating
63mW
Resistor Mounting
Surface Mount Device
Product Length
1.02mm
Product Height
0.35mm
Operating Temperature Max
155°C
Technical Docs (1)
Alternatives for CRCW04020000ZSTD
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability