Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW06030000Z0EB
Order Code2616741
Product RangeCRCW e3 Series
Technical Datasheet
383,385 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0276 |
100+ | €0.0114 |
500+ | €0.0086 |
2500+ | €0.0057 |
5000+ | €0.0056 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW06030000Z0EB
Order Code2616741
Product RangeCRCW e3 Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistance0ohm
Resistor TechnologyThick Film
Power Rating100mW
Current Rating2A
Resistor MountingSurface Mount Device
Product RangeCRCW e3 Series
Product Length1.6mm
Product Width0.85mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (14-Jun-2023)
Alternatives for CRCW06030000Z0EB
8 Products Found
Product Overview
CRCW06030000Z0EB is a CRCW e3 series standard thick film chip resistor. It is the perfect choice for most fields of modern electronics where high reliability and stability are of major concern. Typical applications include automotive, telecommunications, and industrial.
- Stability at different environmental conditions ΔR/R ≤ 1 % (1000h rated power at 70°C)
- AEC-Q200 qualified
- 2A current rating
- Operating temperature range from -55 to 155°C
- 100mW power rating
- 0.45mm product height
- 1.55mm product length
- 0.85mm product width
- 0603 (1608 metric) resistor case / package
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Resistor Technology
Thick Film
Current Rating
2A
Product Range
CRCW e3 Series
Product Width
0.85mm
Operating Temperature Min
-55°C
SVHC
No SVHC (14-Jun-2023)
Resistance
0ohm
Power Rating
100mW
Resistor Mounting
Surface Mount Device
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
155°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047