Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRHA2510AF200MFKEF
Order Code3596694
Product RangeCRHA Series
Technical Datasheet
348 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.910 |
| 50+ | €1.100 |
| 250+ | €0.977 |
| 500+ | €0.948 |
| 1000+ | €0.928 |
| 2000+ | €0.905 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€9.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRHA2510AF200MFKEF
Order Code3596694
Product RangeCRHA Series
Technical Datasheet
Resistance200Mohm
Resistance Tolerance± 1%
Power Rating600mW
Resistor Case / Package2510 [6425 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCRHA Series
Temperature Coefficient± 100ppm/°C
Voltage Rating2.5kV
Product Length6.3mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
200Mohm
Power Rating
600mW
Resistor Technology
Thick Film
Product Range
CRHA Series
Voltage Rating
2.5kV
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
2510 [6425 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability