Product Information
Alternatives for DG201BDJ-E3
1 Product Found
Product Overview
The DG201BDJ-E3. is a single-pole single-throw (SPST) improved quad CMOS Analog Switch fabricated in Siliconix’ proprietary silicon gate CMOS process, resulting in lower on-resistance, lower leakage, higher speed and lower power consumption. The DG201B can handle up to ±22V input signals and have an improved continuous current rating of 30mA. An epitaxial layer prevents latch-up. It feature true bidirectional performance in the on condition and will block signals to the supply voltages in the off condition. The DG201B is a normally closed switch.
- Wide analog signal range
- Simple logic interface
- Higher accuracy
- Minimum transients
- Reduced power consumption
- TTL/CMOS Compatible
Applications
Industrial, Test & Measurement, Communications & Networking, Computers & Computer Peripherals, Portable Devices
Technical Specifications
Analogue Switch
85ohm
DIP
4Channels
85ohm
-
Through Hole
85°C
-
No SVHC (16-Jan-2020)
Single & Dual Supply
± 4.5V to ± 22V
16Pins
45ohm
SPST
-
-40°C
-
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate