Print Page
Image is for illustrative purposes only. Please refer to product description.
247 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.990 |
10+ | €3.180 |
50+ | €2.810 |
100+ | €2.650 |
Price for:Each
Minimum: 1
Multiple: 1
€3.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG403DJ-E3
Order Code1077116
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
On State Resistance Max45ohm
Supply Voltage Range44V, ± 15V
IC Case / PackageDIP
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ30ohm
On Resistance Max45ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Alternatives for DG403DJ-E3
1 Product Found
Product Overview
Low-power, high speed CMOS analogue switch designed to provide precision, high performance switching of analogue signals. Suitable for use in audio and video switching, sample-and-hold circuits, battery operation, test equipment, communications systems and PBX, PABX.
- 44V supply max. rating
- TTL, CMOS compatible
- Single supply capability
- Wide dynamic range
- Break before make switching action
- Simple interfacing
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
45ohm
IC Case / Package
DIP
No. of Channels
2Channels
On Resistance Max
45ohm
Mux / Demux Configuration
-
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
44V, ± 15V
No. of Pins
16Pins
On Resistance Typ
30ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00227
Product traceability