Print Page
17,177 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.899 |
| 10+ | €0.620 |
| 50+ | €0.568 |
| 100+ | €0.527 |
| 200+ | €0.479 |
| 500+ | €0.436 |
Price for:Each
Minimum: 1
Multiple: 1
€0.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoF272K75S3NR83K0R
Order Code3289374
Product RangeF Series
Technical Datasheet
Capacitance2700pF
Voltage(DC)3kV
Capacitance Tolerance± 10%
Dielectric CharacteristicS3N
Lead Spacing10mm
Capacitor TerminalsRadial Leaded
Product RangeF Series
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Capacitance
2700pF
Capacitance Tolerance
± 10%
Lead Spacing
10mm
Product Range
F Series
Operating Temperature Max
125°C
Voltage(DC)
3kV
Dielectric Characteristic
S3N
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability