Print Page
2,785 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.760 |
10+ | €2.490 |
50+ | €1.830 |
100+ | €1.720 |
200+ | €1.600 |
500+ | €1.390 |
2000+ | €1.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoFC0402E50R0BSWS
Order Code1109049
Product RangeFC Series
Technical Datasheet
Resistance50ohm
Product RangeFC Series
Resistor Case / Package0402 [1005 Metric]
Power Rating50mW
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Frequency Max40GHz
Resistor MountingSurface Mount Device
MSL-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The FC0402E50R0BSWS is a 50Ω 50mW SMD edge trimmed block Chip Resistor with passivated nichrome thin film element and wraparound lead (Pb)-free solder 96.5% Sn/3.0% Ag/0.5%Cu termination. The FC series chip resistor is designed with low internal reactance. It functions as almost pure resistor on a very high range of frequencies. The specialized laser edge trimming allows for precision tolerances to 0.1%.
- High purity alumina substrate
- -55 to 155°C Operating temperature range
Technical Specifications
Resistance
50ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 0.1%
Frequency Max
40GHz
MSL
-
Product Range
FC Series
Power Rating
50mW
Temperature Coefficient
± 25ppm/°C
Resistor Mounting
Surface Mount Device
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for FC0402E50R0BSWS
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
Product traceability