Print Page
1,079 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.910 |
10+ | €1.650 |
100+ | €1.380 |
500+ | €1.120 |
1000+ | €0.855 |
Price for:Each
Minimum: 1
Multiple: 1
€1.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoFES16JT-E3/45
Order Code2889065
Product RangeFES16xT
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current16A
Diode ConfigurationSingle
Forward Voltage Max1.5V
Reverse Recovery Time50ns
Forward Surge Current250A
Operating Temperature Max150°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product RangeFES16xT
Qualification-
Product Overview
The FES16JT-E3/45 is an Ultra-fast Plastic Rectifier with solderable tin-plated terminals. It is suitable for use in high frequency rectifier of switching mode power supplies, inverters, free-wheeling diodes, DC/DC converters and other power switching application.
- Power pack
- Glass-passivated pallet chip junction
- Ultra-fast recovery time
- Low switching losses, high efficiency
- Low leakage current
- High forward surge capability
- Meets MSL level 1 as per J-STD-020 standard
- AEC-Q101 qualified
- UL94V-0 Flammability rating
Applications
Power Management, Commercial, Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
16A
Forward Voltage Max
1.5V
Forward Surge Current
250A
Diode Case Style
TO-220AC
Product Range
FES16xT
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Alternatives for FES16JT-E3/45
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002913
Product traceability