Print Page
Image is for illustrative purposes only. Please refer to product description.
1,415 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.821 |
10+ | €0.587 |
100+ | €0.539 |
500+ | €0.428 |
1000+ | €0.405 |
5000+ | €0.382 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGI754-E3/54
Order Code2889070
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current6A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time2.5µs
Forward Surge Current400A
Operating Temperature Max150°C
Diode Case StyleP600
No. of Pins2Pins
Product Range-
Qualification-
Product Overview
The GI754-E3/54 is a high current Axial Plastic Rectifier with void-free moulded epoxy body case and matte tin plated solderable leads. The cathode is denoted by the polarity band. It is suitable for use in general-purpose rectification of power supplies, inverters, converters and freewheeling diodes application.
- Low forward voltage drop
- High forward current capability
- High forward surge capability
- <lt/>0.1μA Typical IR low leakage current
Applications
Industrial, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
2.5µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
6A
Forward Voltage Max
1.25V
Forward Surge Current
400A
Diode Case Style
P600
Product Range
-
SVHC
Lead (21-Jan-2025)
Alternatives for GI754-E3/54
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002914
Product traceability