Print Page
45,788 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.424 |
10+ | €0.301 |
100+ | €0.261 |
500+ | €0.211 |
1000+ | €0.193 |
5000+ | €0.190 |
Price for:Each
Minimum: 1
Multiple: 1
€0.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGP02-30-E3/73
Order Code2098042
Product RangeGP02
Technical Datasheet
Repetitive Peak Reverse Voltage3kV
Average Forward Current250mA
Diode ConfigurationSingle
Forward Voltage Max3V
Reverse Recovery Time2µs
Forward Surge Current15A
Operating Temperature Max175°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Product RangeGP02
Qualification-
Alternatives for GP02-30-E3/73
1 Product Found
Product Overview
The GP02-30-E3/73 is a high voltage glass passivated junction Plastic Rectifier with matte tin-plated leads terminals and UL94V-0 flame rated moulding compound case. The plastic rectifier features high forward surge capability, cavity-free glass-passivated junction and Superectifier structure for high reliability application. Colour band denotes cathode end polarity.
- Low leakage current
- 2100V Maximum RMS voltage
- 3000V Maximum DC blocking voltage
- 3pF at 4V/1MHz Typical junction capacitance
- 130°C/W Typical thermal resistance
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
3kV
Diode Configuration
Single
Reverse Recovery Time
2µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
250mA
Forward Voltage Max
3V
Forward Surge Current
15A
Diode Case Style
DO-41 (DO-204AL)
Product Range
GP02
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000198