Print Page
Product Information
Product Overview
The GSOT05C-E3-08 is a Two-Line ESD Protection Device compatible with ESD protection according to IEC 61000-4-2 ±30kV contact discharge, ±30kV air discharge, ESD capability according to AEC-Q101 human body model, <gt/>8kV Class-H3B.
- Green product and no Sb/Br
- Halogen-free
- -55 to 150°C Operating junction temperature range
Applications
Automotive, Industrial, Medical
Technical Specifications
Clamping Voltage Vc Max
16V
No. of Pins
3Pins
Power Dissipation Pd
480W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
-
Product Range
GSOT0
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability