Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFCL3030DEER1R5N
Order Code4731568
Product RangeIFCL-3030DE Series
Technical Datasheet
1,000 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.719 |
| 50+ | €0.561 |
| 100+ | €0.455 |
| 250+ | €0.429 |
| 500+ | €0.420 |
| 1000+ | €0.412 |
Price for:Each
Minimum: 1
Multiple: 1
€0.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFCL3030DEER1R5N
Order Code4731568
Product RangeIFCL-3030DE Series
Technical Datasheet
Product RangeIFCL-3030DE Series
Inductance, Parallel1.5µH
RMS Current, Parallel5A
Saturation Current, Parallel7A
DC Resistance Max, Parallel0.0188ohm
Leakage Inductance-
Turns Ratio-
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
IFCL-3030DE Series
RMS Current, Parallel
5A
DC Resistance Max, Parallel
0.0188ohm
Turns Ratio
-
Product Width
7.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
1.5µH
Saturation Current, Parallel
7A
Leakage Inductance
-
Product Length
7.3mm
Product Height
4.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000776
Product traceability