Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFCL5050HZER2R2N
Order Code4731595
Product RangeIFCL-5050HZ Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.030 |
| 10+ | €0.862 |
| 50+ | €0.784 |
| 100+ | €0.612 |
| 200+ | €0.567 |
| 400+ | €0.521 |
Price for:Each
Minimum: 1
Multiple: 1
€1.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFCL5050HZER2R2N
Order Code4731595
Product RangeIFCL-5050HZ Series
Technical Datasheet
Product RangeIFCL-5050HZ Series
Inductance, Parallel2.2µH
RMS Current, Parallel8.3A
Saturation Current, Parallel16A
DC Resistance Max, Parallel0.0127ohm
Leakage Inductance-
Turns Ratio-
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
IFCL-5050HZ Series
RMS Current, Parallel
8.3A
DC Resistance Max, Parallel
0.0127ohm
Turns Ratio
-
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
2.2µH
Saturation Current, Parallel
16A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00437
Product traceability