Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFSC0806AZER220M01
Order Code2352656
Product RangeIFSC-0806AZ-01 Series
Technical Datasheet
2,539 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.421 |
50+ | €0.346 |
250+ | €0.284 |
500+ | €0.265 |
1500+ | €0.246 |
3000+ | €0.244 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC0806AZER220M01
Order Code2352656
Product RangeIFSC-0806AZ-01 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)300mA
Inductor ConstructionShielded
Saturation Current (Isat)430mA
Product RangeIFSC-0806AZ-01 Series
Power Inductor Case2mm x 1.6mm x 1mm
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max2.84ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
Product Overview
The IFSC-0806AZ-01 series low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Frequency range up to 5MHz
- Handles high transient current spikes without saturation
- Halogen-free
- -55 to 125°C Operating temperature range
Warnings
Part temperature should not exceed 125°C under worst case operating conditions. Circuit design, component placement, PWB trace size, airflow & other cooling provisions affect the part temperature.
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
IFSC-0806AZ-01 Series
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
300mA
Saturation Current (Isat)
430mA
Power Inductor Case
2mm x 1.6mm x 1mm
DC Resistance Max
2.84ohm
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
Product traceability