Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHD1EB101L
Order Code3779985
Product RangeIHD Series
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.900 |
3+ | €6.500 |
5+ | €6.020 |
10+ | €5.710 |
20+ | €5.570 |
50+ | €5.430 |
Price for:Each
Minimum: 1
Multiple: 1
€6.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHD1EB101L
Order Code3779985
Product RangeIHD Series
Technical Datasheet
Product RangeIHD Series
Inductance100µH
DC Current Rating1.1A
DC Resistance Max0.208ohm
Inductance Tolerance± 15%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHD Series
DC Current Rating
1.1A
Inductance Tolerance
± 15%
Inductance
100µH
DC Resistance Max
0.208ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability