Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHD1EB3R3L
Order Code1203059
Product RangeIHD Series
Technical Datasheet
580 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €6.160 |
10+ | €5.440 |
25+ | €4.540 |
50+ | €4.280 |
100+ | €4.020 |
250+ | €3.840 |
500+ | €3.830 |
Price for:Each
Minimum: 1
Multiple: 1
€6.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHD1EB3R3L
Order Code1203059
Product RangeIHD Series
Technical Datasheet
Product RangeIHD Series
Inductance3.3µH
DC Current Rating4A
DC Resistance Max0.016ohm
Inductance Tolerance± 15%
Technical Specifications
Product Range
IHD Series
DC Current Rating
4A
Inductance Tolerance
± 15%
Inductance
3.3µH
DC Resistance Max
0.016ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001796
Product traceability