Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLM2525CZER4R7M01
Order Code1704153
Product RangeIHLM-2525CZ-01 Series
Also Known AsIHLM-2525CZ-01 4.7 20% ER
Technical Datasheet
1,911 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.270 |
| 50+ | €1.050 |
| 250+ | €0.998 |
| 500+ | €0.861 |
| 1000+ | €0.799 |
| 2000+ | €0.746 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLM2525CZER4R7M01
Order Code1704153
Product RangeIHLM-2525CZ-01 Series
Also Known AsIHLM-2525CZ-01 4.7 20% ER
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeIHLM-2525CZ-01 Series
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLM-2525CZ-01 Series
DC Resistance Max
0.04ohm
Product Length
6.86mm
Product Height
3mm
RMS Current (Irms)
5.5A
Saturation Current (Isat)
10A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for IHLM2525CZER4R7M01
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001983