Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZEK1R0M01
Order Code4738248
Product RangeIHLP-3232DZ-01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
1250+ | €0.667 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1250
Multiple: 1250
€833.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZEK1R0M01
Order Code4738248
Product RangeIHLP-3232DZ-01 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Product RangeIHLP-3232DZ-01 Series
Inductor Case / Package-
DC Resistance Max0.00578ohm
Inductance Tolerance± 20%
Product Length8.18mm
Product Width8.18mm
Product Height4mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-3232DZ-01 Series
DC Resistance Max
0.00578ohm
Product Length
8.18mm
Product Height
4mm
RMS Current (Irms)
18A
Saturation Current (Isat)
24A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.18mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00163
Product traceability