Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP5050EZERR47M5A
Order Code3928781
Product RangeIHLP-5050EZ-5A Series
Technical Datasheet
341 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.560 |
10+ | €1.280 |
25+ | €1.250 |
50+ | €1.220 |
100+ | €1.020 |
250+ | €0.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050EZERR47M5A
Order Code3928781
Product RangeIHLP-5050EZ-5A Series
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)49.88A
Inductor ConstructionShielded
Saturation Current (Isat)33.08A
Product RangeIHLP-5050EZ-5A Series
Inductor Case / Package-
Power Inductor Case13.46mm x 12.9mm x 5mm
DC Resistance Max0.00123ohm
Inductance Tolerance± 20%
Product Length13.46mm
Product Width12.9mm
Product Height5mm
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
IHLP-5050EZ-5A Series
Power Inductor Case
13.46mm x 12.9mm x 5mm
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
49.88A
Saturation Current (Isat)
33.08A
Inductor Case / Package
-
DC Resistance Max
0.00123ohm
Product Length
13.46mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
Product traceability