Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDER3R3M01
Order Code1289448
Product RangeIHLP-5050FD-01 Series
Technical Datasheet
297 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.750 |
10+ | €1.400 |
25+ | €1.390 |
50+ | €1.280 |
100+ | €1.170 |
250+ | €1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDER3R3M01
Order Code1289448
Product RangeIHLP-5050FD-01 Series
Technical Datasheet
Inductance3.3µH
Inductor TypeHigh Current
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)35A
Power Inductor Case13.2mm x 12.9mm x 6.5mm
Product RangeIHLP-5050FD-01 Series
Inductor Case / Package-
DC Resistance Max0.0068ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.9mm
Product Height6.5mm
Technical Specifications
Inductance
3.3µH
RMS Current (Irms)
18A
Saturation Current (Isat)
35A
Product Range
IHLP-5050FD-01 Series
DC Resistance Max
0.0068ohm
Product Length
13.2mm
Product Height
6.5mm
Inductor Type
High Current
Inductor Construction
Shielded
Power Inductor Case
13.2mm x 12.9mm x 6.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (07-Nov-2024)
Alternatives for IHLP5050FDER3R3M01
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability