Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER220M11
Order Code1845595
Product RangeIHLP-6767GZ-11 Series
Technical Datasheet
169 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.200 |
| 5+ | €2.930 |
| 10+ | €2.660 |
| 25+ | €2.630 |
| 50+ | €2.550 |
| 200+ | €2.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER220M11
Order Code1845595
Product RangeIHLP-6767GZ-11 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)9.5A
Power Inductor Case17.15mm x 17.15mm x 7mm
Product RangeIHLP-6767GZ-11 Series
Inductor Case / Package-
DC Resistance Max0.021ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
17.15mm x 17.15mm x 7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
12A
Saturation Current (Isat)
9.5A
Product Range
IHLP-6767GZ-11 Series
DC Resistance Max
0.021ohm
Product Length
17.15mm
Product Height
7mm
Alternatives for IHLP6767GZER220M11
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422
Product traceability