Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER3R3M8A
Order Code3103338
Product RangeIHLP-6767GZ-8A Series
Technical Datasheet
163 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.870 |
5+ | €3.640 |
10+ | €3.370 |
25+ | €3.200 |
50+ | €3.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER3R3M8A
Order Code3103338
Product RangeIHLP-6767GZ-8A Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)32.2A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Product RangeIHLP-6767GZ-8A Series
Inductor Case / Package-
Power Inductor Case17.15mm x 17.15mm x 7mm
DC Resistance Max0.00327ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
IHLP-6767GZ-8A Series
Power Inductor Case
17.15mm x 17.15mm x 7mm
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
32.2A
Saturation Current (Isat)
32A
Inductor Case / Package
-
DC Resistance Max
0.00327ohm
Product Length
17.15mm
Product Height
7mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability