Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.720 |
| 5+ | €8.330 |
| 10+ | €6.930 |
| 50+ | €6.540 |
| 100+ | €6.150 |
| 250+ | €6.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€9.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIL300-F-X009T
Order Code3397875
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Isolation Voltage4.42kV
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Product Range
-
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
4.42kV
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095
Product traceability