4,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €1.140 |
10+ | €0.771 |
25+ | €0.728 |
50+ | €0.685 |
100+ | €0.642 |
500+ | €0.591 |
Product Overview
The ILD205T is a 2-channel Phototransistor Output Optocoupler pairs with a gallium arsenide infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. For surface mounting which makes it ideally suited for high density applications with limited space. A specified minimum and maximum CTR allows a narrow tolerance in the electrical design of the adjacent circuits.
- Standard lead spacing of 0.05"
- Compatible with dual wave, vapour phase and IR reflow soldering
Applications
Industrial, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2 Channel
8Pins
4kV
70V
No SVHC (07-Nov-2024)
SOIC
30mA
40%
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate