Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIMC1210ER100K
Order Code2112967
Product RangeIMC-1210 Series
Technical Datasheet
1,085 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.623 |
| 50+ | €0.490 |
| 250+ | €0.404 |
| 500+ | €0.376 |
| 1000+ | €0.347 |
| 2000+ | €0.343 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1210ER100K
Order Code2112967
Product RangeIMC-1210 Series
Technical Datasheet
Inductance10µH
DC Resistance Max2.1ohm
Self Resonant Frequency33MHz
DC Current Rating189mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Product RangeIMC-1210 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.49mm
Product Height2.21mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
The IMC-1210 series surface-mount wire wound Moulded Inductor with non-magnetic/powdered iron/ferrite core. It is compatible with vapour phase and infrared reflow soldering.
- Printed marking
- Moulded construction provides superior strength and moisture resistance
- 0.01 to 220μH Inductance range
- -55 to 125°C Operating temperature range
Technical Specifications
Inductance
10µH
Self Resonant Frequency
33MHz
Inductor Case / Package
1210 [3225 Metric]
Product Range
IMC-1210 Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.21mm
DC Resistance Max
2.1ohm
DC Current Rating
189mA
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.49mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095
Product traceability