Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIRF46ER102K
Order Code4016115
Product RangeIRF-46 Series
Technical Datasheet
724 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.256 |
50+ | €0.180 |
250+ | €0.144 |
500+ | €0.133 |
1500+ | €0.122 |
3000+ | €0.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF46ER102K
Order Code4016115
Product RangeIRF-46 Series
Technical Datasheet
Product RangeIRF-46 Series
Inductance1mH
DC Current Rating200mA
DC Resistance Max8ohm
Inductance Tolerance± 10%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IRF-46 Series
DC Current Rating
200mA
Inductance Tolerance
± 10%
Inductance
1mH
DC Resistance Max
8ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability