Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIWTX4646DCEB240JF1
Order Code3364903
Product RangeIWTX Series
Technical Datasheet
945 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.720 |
10+ | €5.530 |
25+ | €4.870 |
50+ | €4.150 |
100+ | €3.990 |
240+ | €3.460 |
Price for:Each
Minimum: 1
Multiple: 1
€6.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIWTX4646DCEB240JF1
Order Code3364903
Product RangeIWTX Series
Technical Datasheet
Product RangeIWTX Series
Inductance24µH
Inductance Tolerance± 5%
DC Resistance Max0.075ohm
No. of Coils1 Coil
No. of Layers2 Layers
Saturation Current (Isat)20A
Self Resonant Frequency-
Quality Factor185@200kHz
AC Current Rating-
Product Length46mm
Product Width46mm
Product Height5.26mm
Inductor MountingBoard Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IWTX Series
Inductance Tolerance
± 5%
No. of Coils
1 Coil
Saturation Current (Isat)
20A
Quality Factor
185@200kHz
Product Length
46mm
Product Height
5.26mm
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Inductance
24µH
DC Resistance Max
0.075ohm
No. of Layers
2 Layers
Self Resonant Frequency
-
AC Current Rating
-
Product Width
46mm
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0355
Product traceability