Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIWTXA653FZEB120KF3
Order Code3263665
Product RangeIWTX Series
Technical Datasheet
576 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.960 |
| 5+ | €6.300 |
| 10+ | €5.640 |
| 25+ | €5.180 |
| 50+ | €4.930 |
| 160+ | €4.330 |
Price for:Each
Minimum: 1
Multiple: 1
€6.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIWTXA653FZEB120KF3
Order Code3263665
Product RangeIWTX Series
Technical Datasheet
Inductance1 x 11.5µH, 2 x 12.5µH
Inductance Tolerance± 10%
No. of Coils3 Coils
Product RangeIWTX Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1 x 11.5µH, 2 x 12.5µH
No. of Coils
3 Coils
SVHC
No SVHC (07-Nov-2024)
Inductance Tolerance
± 10%
Product Range
IWTX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091
Product traceability