Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoK103K15X7RK5TH5V
Order Code2383394
Product RangeK_V Series
Technical Datasheet
22,739 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.275 |
100+ | €0.220 |
500+ | €0.173 |
1000+ | €0.139 |
2000+ | €0.121 |
4000+ | €0.109 |
Price for:Each
Minimum: 10
Multiple: 10
€2.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoK103K15X7RK5TH5V
Order Code2383394
Product RangeK_V Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)200V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing5mm
Capacitor Case / PackageRadial Leaded
Product RangeK_V Series
Product Diameter-
Product Length3.8mm
Product Width2.6mm
Product Height6.4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The K series high reliability Multilayer Ceramic Capacitor insert with wet build process. The lead wires are 0.5mm and are made of 100% tinned copper clad steel wire (nickel wires for welding are available). The capacitors may be supplied with straight or kinked leads having a lead spacing of 2.5 and 5mm. Coating is made of yellow coloured flame-retardant epoxy resin in accordance with UL94V-0.
- High reliability MLCC insert with wet build process
- High capacitance with small size
- Radial mounting style
- Crimp and straight lead styles
Technical Specifications
Capacitance
0.01µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
200V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Range
K_V Series
Product Length
3.8mm
Product Height
6.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for K103K15X7RK5TH5V
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000124
Product traceability