Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLAE2CCHIP0805KFE96
Order Code4140322
Product RangeLAE Series
Technical Datasheet
88 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €178.990 |
| 5+ | €173.620 |
| 10+ | €152.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€178.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLAE2CCHIP0805KFE96
Order Code4140322
Product RangeLAE Series
Technical Datasheet
Kit Contents2440 Pieces 20 Each of 122 Values of CRCW Series 0805 Size 10 ohm to 1Mohm Thick Film Chip Resistors
Power Rating-
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance0
No. of Items in Kit2440
Product RangeLAE Series
SVHCTo Be Advised
Technical Specifications
Kit Contents
2440 Pieces 20 Each of 122 Values of CRCW Series 0805 Size 10 ohm to 1Mohm Thick Film Chip Resistors
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
2440
SVHC
To Be Advised
Power Rating
-
Resistance Tolerance
0
Product Range
LAE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
Product traceability