Print Page
Image is for illustrative purposes only. Please refer to product description.
371,026 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.0991 |
50+ | €0.0426 |
250+ | €0.0317 |
1000+ | €0.0267 |
7500+ | €0.0168 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLL4148-GS08
Order Code9549986
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current150mA
Forward Voltage Max1V
Reverse Recovery Time8ns
Forward Surge Current2A
Operating Temperature Max175°C
Diode Case StyleSOD-80 (MiniMELF)
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LL4148 from Vishay is surface mount small signal fast switching diode. These diode features unidirectional single configuration and silicon epitaxial planar coating.
- Automotive grade AEC-Q101 qualified
- Maximum repetitive reverse voltage of 100V
- Power dissipation is 500mW
- Operating junction temperature of 175°C
- Peak forward surge current is 2A at tp 1μs
- Available with reverse recovery time of 8ns and 4ns respectively
- Forward voltage of 1000mV at IF 50mA
- SOD-80 (MiniMELF) case style
Applications
Signal Processing, Power Management, Consumer Electronics, Portable Devices, Automotive
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
8ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
2A
Diode Case Style
SOD-80 (MiniMELF)
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for LL4148-GS08
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005