Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMFU0603FF00500P500
Order Code1292430
Product RangeMFU Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMFU0603FF00500P500
Order Code1292430
Product RangeMFU Series
Technical Datasheet
Fuse Current500mA
Blow CharacteristicVery Fast Acting
Voltage Rating VDC32VDC
Fuse Case Style0603 [1608 Metric]
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
Product RangeMFU Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fuse Current
500mA
Voltage Rating VDC
32VDC
Breaking Capacity Current AC
-
Product Range
MFU Series
Blow Characteristic
Very Fast Acting
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current DC
50A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031