Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMKP1837368161G
Order Code1166886
Product RangeMKP1837 Series
Technical Datasheet
501 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.100 |
10+ | €1.170 |
50+ | €1.130 |
100+ | €1.080 |
200+ | €1.000 |
600+ | €0.929 |
Price for:Each
Minimum: 1
Multiple: 1
€2.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1837368161G
Order Code1166886
Product RangeMKP1837 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.068µF
Capacitance Tolerance± 1%
Voltage(AC)100V
Voltage(DC)160V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing5mm
Product Length7.5mm
Product Width9mm
Product Height9.6mm
Product RangeMKP1837 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MKP1837 series Film Capacitor with polypropylene film dielectric and vacuum deposited aluminium electrodes. It has tinned wire leads, blue flame-retardant plastic case and epoxy resin sealed. It is suitable for oscillator, LC/RC filter circuits, high frequency coupling/decoupling, sample and hold circuits.
- Extended metallised film construction
- 0.01 to 0.1µF Capacitance range
Applications
Clock & Timing, Industrial
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.068µF
Voltage(AC)
100V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
7.5mm
Product Height
9.6mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 1%
Voltage(DC)
160V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Width
9mm
Product Range
MKP1837 Series
Operating Temperature Max
100°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability