Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMMB02070Z0000ZB200
Order Code3086471
Product RangeMMB Series
Technical Datasheet
29,335 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | €0.327 | 
| 50+ | €0.137 | 
| 250+ | €0.117 | 
| 500+ | €0.101 | 
| 1000+ | €0.086 | 
| 2000+ | €0.0843 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMB02070Z0000ZB200
Order Code3086471
Product RangeMMB Series
Technical Datasheet
Resistor Case / PackageMELF 0207 [6123 Metric]
Resistance0ohm
Resistor TechnologyThin Film
Power Rating1W
Current Rating5A
Resistor MountingSurface Mount Device
Product RangeMMB Series
Product Length5.8mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MMB 0207 professional thin film MELF resistor is the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.
- Approved according to EN 140401-803
- AEC-Q200 qualified
- Advanced metal film technology
- Excellent overall stability: exceeds class 0.25
- Best in class pulse load capability
- Intrinsic sulfur resistance
Technical Specifications
Resistor Case / Package
MELF 0207 [6123 Metric]
Resistor Technology
Thin Film
Current Rating
5A
Product Range
MMB Series
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (23-Jan-2024)
Resistance
0ohm
Power Rating
1W
Resistor Mounting
Surface Mount Device
Product Length
5.8mm
Product Height
-
Operating Temperature Max
125°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
Product traceability