Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMPMT2003AT5
Order Code1572811
Product RangeMPMT Series
Technical Datasheet
82 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.210 |
| 10+ | €4.510 |
| 50+ | €3.800 |
| 100+ | €3.290 |
| 200+ | €3.040 |
| 500+ | €2.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMPMT2003AT5
Order Code1572811
Product RangeMPMT Series
Technical Datasheet
Resistance R1100kohm
Product RangeMPMT Series
Resistance R2100kohm
No. of Elements2Elements
Network Circuit TypeVoltage Divider
Resistor Case / PackageSOT-23
No. of Pins3Pins
Power Rating per Resistor100mW
Absolute Resistance Tolerance± 0.1%
Absolute TCR± 25ppm/°C
Automotive Qualification Standard-
Product Overview
The MPMT series Network Resistor provides ±2ppm/°C tracking and a ratio tolerance as tight as 0.01%, small size and exceptional stability for all surface-mount applications. The standard package format with unity and common standard resistance divider ratios provide easy selection for most applications requiring matched pair resistor elements.
- Excellent long term ratio stability (ΔR ±0.015%, 2000hrs, 70°C)
- ±0.01% Ratio tolerances
- ±2ppm Low TCR tracking
Technical Specifications
Resistance R1
100kohm
Resistance R2
100kohm
Network Circuit Type
Voltage Divider
No. of Pins
3Pins
Absolute Resistance Tolerance
± 0.1%
Automotive Qualification Standard
-
Product Range
MPMT Series
No. of Elements
2Elements
Resistor Case / Package
SOT-23
Power Rating per Resistor
100mW
Absolute TCR
± 25ppm/°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability