Print Page
643 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.150 |
50+ | €1.360 |
100+ | €1.240 |
250+ | €1.200 |
500+ | €1.070 |
1000+ | €0.966 |
Price for:Each
Minimum: 1
Multiple: 1
€2.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE300E3502SB
Order Code1888078
Product RangeNTCS
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)5kohm
Resistance Tolerance (25°C)± 2.18%
Product RangeNTCS
NTC MountingThrough Hole
B-Constant3977K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 0.75%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length30mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Product Overview
The NTCLE300E3502SB is a Thermistor with long lead sensor. Negative temperature coefficient thermistors consist of a mini-chip soldered between two insulated (LE300) or non-insulated (LE201) nickel leads and coated with a solid ochre epoxy lacquer. Temperature measurement, sensing and control in automotive, industrial and consumer electronic equipment.
- Flexible leads
- -40 to 125°C Operating temperature
Applications
Industrial, Automotive
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 2.18%
NTC Mounting
Through Hole
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
30mm
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
5kohm
Product Range
NTCS
B-Constant
3977K
B-Constant Tolerance
± 0.75%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408
Product traceability