Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoP10XXAI103KB30
Order Code2550651
Product RangeP10 Series
Technical Datasheet
3,740 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.590 |
5+ | €15.120 |
10+ | €12.500 |
20+ | €11.220 |
40+ | €9.760 |
100+ | €9.560 |
Price for:Each
Minimum: 1
Multiple: 1
€15.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP10XXAI103KB30
Order Code2550651
Product RangeP10 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating500mW
Resistance Tolerance± 10%
Product RangeP10 Series
Potentiometer MountingPanel Mount
Shaft Diameter3mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20mm
Temperature Coefficient± 150ppm/°C
Potentiometer TypeMiniature
Resistor TechnologyCermet
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length25.2mm
Product Width9.7mm
Product Height9.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead (23-Jan-2024)
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
20mm
Potentiometer Type
Miniature
Potentiometer Terminals
PC Pin
Product Length
25.2mm
Product Height
9.6mm
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
500mW
Product Range
P10 Series
Shaft Diameter
3mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 150ppm/°C
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
9.7mm
Operating Temperature Min
-55°C
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability